reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 82634 :: SAS (SFF-8482) to SATA adapter

Item-No.: DELOCK 82634
€4,95
Category of goods: 0


DeLOCK SAS (SFF-8482) auf 1x SATA Kabel, 0.5m

  • Product Description
  • Technical information
  • General
    • Type
    • SAS > SATA
    • Technology
    • No driver required
    • Design
    • Bulk

This 50-cm SAS to 1 x SATA cable can be used to connect e.g. an SAS hard drive with SFF 8482 connector to an SAS-enabled SATA controller (hybrid controller).

Technical data
• Connectors: SAS 29-pin + 4-pin Molex power connector > 1 x SATA 7-pin
• Serial-attached SCSI cable
• Cable for internal connection
• Cable length: 50 cm
• Connectors straight/straight
• SAS 29-pin: SFF 8482

Package contents
• SAS cable

Packaging
• Delock polythene bag



Manufacturer : DELOCK
Factory number : 82634
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS > SATA
    • Technology
    • No driver required
    • Design
    • Bulk
Datasheet/manual