reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 65657 :: Delock M.2 NGFF Extension

Item-No.: DELOCK 65657
€3,60
Category of goods: 0


Adapter M.2 Verlängerung Delock

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 NGFF extension
This Delock M.2 extension enables you to extend your M.2 module so that it can fit into a suitable slot. Through the predetermined breaking point you can get the required length. The gap on the beginning, at the fixing holes and at the end of the extension ensures the best hold for the M.2 module.

Specification
• Extension for module with length:
30 mm > 42 mm
30 mm > 60 mm
30 mm > 80 mm
42 mm > 60 mm
42 mm > 80 mm
60 mm > 80 mm
60 mm > 110 mm
80 mm > 110 mm
• Also suitable for 30 mm width modules
• PCB version
• Dimensions (LxW): ca. 51 x 22 mm

System requirements
• M.2 module

Package content
• Extension
• 2 x flat head screw

Package
• Poly bag



Manufacturer : DELOCK
Factory number : 65657
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 NGFF extension
Datasheet/manual