reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62743 :: Converter SATA 22 pin > mSATA Bracket/Frame

Item-No.: DELOCK 62743
€14,80
Category of goods: 0

Converter SATA 22 pin > mSATA with Bracket + Frame

  • Product Description
  • Technical information
  • General
    • Type
    • mSATA > SATA
    • Technology
    • No driver required
    • Design
    • Retail
This Delock converter enables the connection of an mSATA SSD in half size or full size format. The converter can be connected to an internal SATA port and can be installed into a free slot of the PC or via the attached 3.5? frame.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin female >
1 x mSATA slot (half size / full size)
• For 3.3 V mSATA memory
• Data transfer rate up to 6 Gb/s
• Bootable
• OS independent, no driver installation necessary

System requirements
• PC with a free 3.5? bay or PC with one free slot
• One free SATA 7 pin interface and one SATA data cable
• Power supply with a free SATA power connector

Package content
• Converter
• Slot bracket
• 3.5? frame
• Screws
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62743
Package weight : 0.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • mSATA > SATA
    • Technology
    • No driver required
    • Design
    • Retail
Datasheet/manual