reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62725 :: Converter U.2 SFF-8639 > M.2 NVMe Key M

Item-No.: DELOCK 62725
€37,80
Category of goods: 0

Delock 2.5" Converter U.2 SFF-8639 > M.2 NVMe Key

  • Product Description
  • Technical information
  • General
    • Type
    • U.2 SFF-8639 > M.2 NVMe Key M
    • Technology
    • No driver required
    • Assembly
    • With 2.5” frame
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • U.2 SFF-8639
    • Interfaces
    • M.2 2242/2260/2280
This Delock converter enables the connection of a M.2 SSD in 2280, 2260 and 2242 format. The converter can be installed into your system internally through the U.2 68 pin interface.

Specification
• Connector:
1 x U.2 SFF-8639 male >
1 x 67 pin M.2 key M slot
• Interface: PCIe (2 or 4 lanes)
• Supports M.2 modules in format 2280, 2260 and 2242 with key M or key B+M based on
PCIe
• Maximum height of the components on the module: 1.5 mm application of double-sided
assembled modules supported
• Supports NVM Express (NVMe)
• Maximum output power: 16.5 Watt (3.3 V / 5 A)
• Dimensions (LxWxH): ca. 100 x 70 x 7 mm
• OS independent, no driver installation necessary

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64
• A free U.2 SFF-8639 interface or
• A free SFF-8643 interface

Package content
• Converter
• 2.5? frame
• 1 x fixing screw for M.2 module
• 4 x screws for frame
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62725
Package weight : 0.058 kg
RoHS : conform
Technical information
  • General
    • Type
    • U.2 SFF-8639 > M.2 NVMe Key M
    • Technology
    • No driver required
    • Assembly
    • With 2.5” frame
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • U.2 SFF-8639
    • Interfaces
    • M.2 2242/2260/2280
Datasheet/manual