reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62703 :: SATA 22 pin / SFF-8643 NVMe > 1 x M.2 NGFF Key M

Item-No.: DELOCK 62703
€69,90
Category of goods: 0


Konverter SATA 22 Pin + SFF-8643> M.2 NGFF Key M

  • Product Description
  • Technical information
  • General
    • Type
    • SATA 22 Pin / SFF-8643 NVMe > 1 x M.2 NGFF Key M
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • SATA 22 Pin / SFF-8643 NVMe
    • Interfaces
    • M.2 NGFF Key M
This Delock converter enables the connection of a M.2 NGFF SSD in 2280, 2260, 2242 and 2230 format. It allows the possibility to connect a PCIe or SATA M.2 SSD. The converter can be installed into your system internally through the SATA 22 pin interface while using a SATA M.2 SSD, or via the SFF-8643 interface while using a PCIe M.2 SSD.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin female (for SATA SSDs)
1 x 36 pin SFF-8643 female (for PCIe SSDs 2 or 4 lanes)
1 x 67 pin M.2 NGFF key M slot
• Interface: SATA / PCIe (2 or 4 lanes)
• Supports M.2 NGFF modules in format 2280, 2260, 2242 and 2230 with key M
or key B+M based on PCIe or SATA
• Maximum height of the components on the module: 1.5 mm application
of double-sided assembled modules supported
• LEDs for power and activity
• Supports NVM Express (NVMe)
• Maximum output current: 4 A
• Over current protection, over heating protection
• Dimensions (LxWxH): ca. 145 x 50 x 16 mm

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Linux Kernel 3.16
• A free SATA 22 pin interface (SATA SSD)
• A free SFF-8643 interface (PCIe SSD)

Package content
• Converter
• 1 x fixing screw for M.2 module

Package
• Box



Manufacturer : DELOCK
Factory number : 62703
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA 22 Pin / SFF-8643 NVMe > 1 x M.2 NGFF Key M
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • SATA 22 Pin / SFF-8643 NVMe
    • Interfaces
    • M.2 NGFF Key M
Datasheet/manual