reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62686 :: Converter SATA 22 pin male > IDE 44 pin male

Item-No.: DELOCK 62686
€24,95
Category of goods: 0


Konverter SATA 22 Pin Stecker > IDE 44 Pin Stecker

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > IDE 44 Pin
    • Technology
    • No driver required
    • Design
    • Retail
  • Measures
    • Length
    • 69 mm
    • Width
    • 16 mm
    • Height
    • 14 mm
This Delock converter enables the connection of a SATA device to an IDE 44 pin interface.

Specification
• Connector:
1 x SATA 3 Gb/s 22 pin male >
1 x IDE 44 pin male
• Chipset: Marvell 88SA8052
• Ultra ATA/133 Parallel interface
• Jumper for selecting Master / Slave and Cable Select
• Supports PIO and UDMA modes
• Supports SATA HDDs and SATA drives like CD-ROM, DVD-ROM, Blu-Ray etc.
• Dimensions (LxWxH): ca. 69 x 16 x 14 mm
• OS independent, no driver installation necessary

System requirements
• A free SATA 22 pin female port

Package content
• Converter SATA > IDE
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62686
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > IDE 44 Pin
    • Technology
    • No driver required
    • Design
    • Retail
  • Measures
    • Length
    • 69 mm
    • Width
    • 16 mm
    • Height
    • 14 mm
Datasheet/manual