reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62681 :: Converter USB 3.0 A male > mSATA full size

Item-No.: DELOCK 62681
€15,95
Category of goods: 0


Konverter USB 3.0 A Stecker > mSATA full size

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > mSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
  • Measures
    • Length
    • 76 mm
    • Width
    • 42 mm
    • Height
    • 7 mm
This Delock converter enables the connection of a mSATA module. The converter can be installed into the system through the USB interface.

Specification
• Connector:
1 x USB 3.0 Type-A male >
1 x mSATA slot (full size)
• Data transfer rate up to 5 Gb/s
• For 3.3 V mSATA module
• Dimensions (LxWxH): ca. 76 x 42 x 7 mm
• Hot Swap, Plug & Play

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.9.5, Linux Kernel 3.13
• A free USB Type-A female port

Package content
• Converter

Package
• Box



Manufacturer : DELOCK
Factory number : 62681
Package weight : 0.025 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > mSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
  • Measures
    • Length
    • 76 mm
    • Width
    • 42 mm
    • Height
    • 7 mm
Datasheet/manual