reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62679 :: Adapter USB 3.1 to SATA

Item-No.: DELOCK 62679
€23,50
Category of goods: 0


Delock Konverter SATA > USB 3.1

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 > SATA
    • Technology
    • No driver required
    • Design
    • Retail
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • USB 3.1
    • SATA
    • 1x
This converter by Delock enables you to connect your drive with SATA interface via the USB interface. The converter is suitable for all SATA devices, e.g. SSD, HDD, DVD, CD-ROM.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin male >
1 x SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) type Micro-B female
1 x SATA 15 pin power connector
• Chipset: Asmedia ASM1351
• Data transfer rate up to:
SuperSpeed USB 10 Gbps,
SuperSpeed USB 5 Gbps,
Hi-Speed 480 Mbps,
Full-Speed 12 Mbps,
Low-Speed 1.5 Mbps,
SATA 6 Gbps
• Downwards compatible to USB 3.0, USB 2.0, USB 1.1
• Pin header for LED
• Supports ATA/ATAPI Packet command set and ATA/ATAPI LBA 48 addressing mode
• For 12 V SATA devices the converter must be supplied with power through the 15 pin
SATA port.
• OS independent, no driver installation necessary

System requirements
• Drive with SATA 22 pin connector
• One free USB port
• USB connection cables

Package content
• Converter
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 62679
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 > SATA
    • Technology
    • No driver required
    • Design
    • Retail
    • Accessory
    • Manual
  • Interfaces
    • Connection
    • USB 3.1
    • SATA
    • 1x
Datasheet/manual