reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62652 :: Converter SATA 6 Gb/s > USB 3.0 Delock

Item-No.: DELOCK 62652
€25,80
Category of goods: 0

Delock Konverter SATA 6 Gb/s > USB 3.0

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > SATA
    • Design
    • Retail
This converter by Delock enables you to connect your drive with SATA interface via the USB interface. The converter is suitable for all SATA devices, e.g. SSD, HDD, DVD, CD-ROM.

Specification
• Connector:
1 x SATA 6 Gb/s 22 pin male >
1 x USB 3.0 type B female
1 x SATA 15 pin power connector
• Data transfer rate up to 5 Gb/s
• Pin header for LED
• Supports ATA/ATAPI Packet command set and ATA/ATAPI LBA 48 addressing mode
• Write protect function prevents the writing of data to the SATA drive
• Compatible with OHCI 1.0a specification
• Supports Spread Spectrum

System requirements
• Drive with SATA 22 pin connector
• One free USB port

Package content
• Converter

Package
• Box



Manufacturer : DELOCK
Factory number : 62652
Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > SATA
    • Design
    • Retail
Datasheet/manual