reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62651 :: Konverter Slim-SATA > USB 3.0 Delock

Item-No.: DELOCK 62651
€19,95
Category of goods: 0


Konverter SATA Slim 13 Pin > USB 2.0 Delock

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > eSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
    • SATA
    • 1x eSATA
This converter by Delock enables you to connect your optical drive with Slim SATA interface via the USB interface. Therefor you can connect the converter directly to the back side of the drive.

Specification
• Connector:
1 x 13 pin Slim SATA male >
1 x USB 2.0 type B female
1 x 4 pin USB 2.0 pin header
1 x 4 pin power connector (optional)
• Power supply via USB host or the additional 4 pin power connector
• Data transfer rate up to 480 Mb/s
• Compatible with OHCI 1.0a specification
• Supports Spread Spectrum

System requirements
• Windows 7/7-64/8/8-64/8.1/8.1-64
• Optical drive with 13 pin Slim SATA connector
• One free USB port

Package content
• Converter
• Screws

Package
• Box



Manufacturer : DELOCK
Factory number : 62651
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > eSATA
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.0
    • SATA
    • 1x eSATA
Datasheet/manual