reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62594 :: SATA 22-pin > 2 x mSATA 2.5" 9.5 mm

Item-No.: DELOCK 62594
€71,50
Category of goods: 0


Konverter SATA 22 Pin > 2 x mSATA 2.5" mit RAID

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > mSATA with 2.5” frame
    • Technology
    • No driver required
    • Design
    • Retail

This Delock converter enables up to two mSATA SSDs to be connected and used as a substitute for a 2.5" hard drive. The converter can be integrated internally via the SATA 22-pin interface in your system. When using more than one mSATA SSD, you have the option of using different RAID levels.

Technical data
• Connectors: 1 x 22-pin SATA 6Gb/s plug, 2 x mSATA slots (full size)
• Chipset: Asmedia ASM1092R
• Format: 2.5"
• For 3.3 V mSATA modules
• Also suitable for half-size modules
• Supports RAID 0, 1, JBOD
• RAID mode can be set using DIP switch on PCB
• 2 x LEDs for SATA host active (green) and M. 2 SSD error (red)
• OS independent, no driver installation required

System requirements
• A free SATA 22-pin interface

Package contents
• Converter
• 2.5" enclosure
• Fastening material

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62594
Package weight : 0.154 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > mSATA with 2.5” frame
    • Technology
    • No driver required
    • Design
    • Retail
Datasheet/manual