reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62592 :: M.2 NGFF > mSATA converter

Item-No.: DELOCK 62592
€12,95
Category of goods: 0

Delock Konverter M.2 NGFF auf mSATA

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 NGFF > mSATA
    • Technology
    • No driver required
    • Design
    • Retail

This Delock adapter can be used to connect an M.2 NGFF SSD in 2280, 2260, 2242 or 2230 format. The adapter can be integrated into your system via the mSATA interface.

Technical data
• Connectors: 67-pin M.2 NGFF key B slot > mSATA plug
• Interface: SATA
• Supports M.2 NGFF modules in formats 2280, 2260, 2242 and 2230 with key B or B+M key based on SATA
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Dimensions: (LxWxH): approx. 95.5 x 30 mm
• OS independent, no driver installation required

System requirements
• One free mSATA slot

Package contents
• Adapter
• Fastening material

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62592
Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 NGFF > mSATA
    • Technology
    • No driver required
    • Design
    • Retail
Datasheet/manual