reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62591 :: mSATA > M.2 NGFF

Item-No.: DELOCK 62591
€13,50
Category of goods: 0


Delock Konverter mSATA auf M.2 NGFF

  • Product Description
  • Technical information
  • General
    • Type
    • mSATA > M.2 NGFF
    • Technology
    • No driver required
    • Design
    • Retail

One half-size or full-size format mSATA module can be connected to this Delock adapter. The adapter can be integrated into your system via the M.2 NGFF interface.

Technical data
• Connectors: mSATA slot > M.2 NGFF key B+M plug
• Interface: SATA
• suitable for full-size and half-size modules
• Dimensions (LxW): approx. 80 x 31.5 mm
• OS independent, no driver installation required

System requirements
• One free M.2 NGFF key B, key M or key B+M slot

Package contents
• Adapter
• Fastening material

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62591
Package weight : 0.051 kg
RoHS : conform
Technical information
  • General
    • Type
    • mSATA > M.2 NGFF
    • Technology
    • No driver required
    • Design
    • Retail
Datasheet/manual