reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62584 :: M.2 NGFF key M plug > PCI Express x4 slot

Item-No.: DELOCK 62584
€13,95
Category of goods: 0


M.2 NGFF Key M Stecker > PCI Express x4 Slot

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 NGFF > PCIe x4
    • Technology
    • No driver required
    • Design
    • Plug-in card
    • Assembly
    • 2280, can be shortened to 2260
  • Interfaces
    • Connection
    • 1x PCI Express x4

One PCI Express card can be connected to this Delock adapter . The adapter is connected to your system via the M.2 NGFF interface. The adapter can be shortened from 80 mm to 60 mm at the predetermined breaking point.

Technical data
Connectors:
  • 1 x 59-pin M.2 NGFF key M plug (PCI Express)

  • 1 x PCI Express x4 slot, Rev. 2.0

  • 1 x 4-pin power connector

  • Format: 2280 or 2260

  • OS-independent, no driver installation required


System requirements
  • One free M.2 NGFF interface with key M


Package contents
  • M.2 NGFF > PCI Express adapter

  • Fixing screw for M.2 NGFF adapter

  • Power cable


Packaging
  • Retail box




Manufacturer : DELOCK
Factory number : 62584
Package weight : 0.043 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 NGFF > PCIe x4
    • Technology
    • No driver required
    • Design
    • Plug-in card
    • Assembly
    • 2280, can be shortened to 2260
  • Interfaces
    • Connection
    • 1x PCI Express x4
Datasheet/manual