reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62553 :: SATA 7-pin > M.2 NGFF converter


Delock Konverter SATA 7 Pin > M.2 NGFF

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter SATA 7 Pin > M.2 NGFF
    • Design
    • Retail

This Delock converter can be used to connect an M.2 NGFF SSD in 2280, 2260, 2242 and 2230 format. The converter can be integrated internally via the SATA 7-pin interface in your system.

Technical data
• Connectors: SATA 22-pin plug, 4-pin Molex plug > 67-pin M.2 NGFF key B slot
• Interface: SATA
• Supports M.2 NGFF modules in formats 2280, 2260, 2242 and 2230 with key B or B+M key based on SATA
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Bootable
• Data transfer rates of up to 6 Gb/s
• Dimensions: (LxWxH): approx. 118 x 35 x 14 mm
• OS independent, no driver installation required

System requirements
• One free SATA 7-pin interface and
One free Molex 4-pin power connector

Package contents
• Converter
• 1 x fixing screw for M.2 module

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62553
Package weight : 0.045 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter SATA 7 Pin > M.2 NGFF
    • Design
    • Retail
Datasheet/manual