reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62549 :: M.2 NGFF > M.2 NGFF adapter

Item-No.: DELOCK 62549
€13,95
Category of goods: 0


Delock Portschoner M.2 NGFF

  • Product Description
  • Technical information
  • General
    • Type
    • M.2 NGFF port protector
    • Design
    • Retail

This Delock adapter can be used as a port guard to protect your M.2 NGFF interface in applications with high mating cycles. In combination with Delock article 62554, the adapter can be used for testing purposes, e.g. in case of error, the M.2 module can be changed quickly.

Technical data
• Connectors: 59-pin M.2 NGFF key B+M plug > 67-pin M.2 NGFF key B slot
• Supports M.2 NGFF modules in formats 2280, 2260, 2242 and 2230 with key B or key B+M
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Dimensions: (LxWxH): approx. 103 x 22 x 4 mm
• OS independent, no driver installation required

System requirements
• One free M.2 NGFF interface with key B or key M

Package contents
• Adapter
• 1 x mounting screw for NGFF module

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62549
Package weight : 0.037 kg
RoHS : conform
Technical information
  • General
    • Type
    • M.2 NGFF port protector
    • Design
    • Retail
Datasheet/manual