reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62548 :: M.2 NGFF > SATA 7-pin adapter

Item-No.: DELOCK 62548
€17,35
Category of goods: 0


Delock Adapter M.2 NGFF > SATA 7 Pin

  • Product Description
  • Technical information
  • General
    • Type
    • Adapter M.2 NGFF > SATA 7 Pin
    • Design
    • Retail

This Delock adapter converts your M.2 NGFF interface into a SATA 7-pin interface. This enables you to connect, e.g., SATA SSDs to the M.2 NGFF interface. Shorten the adapter to 60, 42 or 30 mm using the perforations.

Technical data
• Connectors:
59-pin M.2 NGFF key B+M plug >
SATA 7-pin socket
• Interface: SATA
• Format: M.2 NGFF 2280 (2260, 2242, 2230)
• Suitable for M.2 NGFF connector with key B or key M based on SATA
• Data transfer rates of up to 6 Gb/s
• Dimensions: (LxWxH): approx. 80 x 22 x 10 mm
• OS independent, no driver installation required

System requirements
• One free M.2 NGFF interface with key B or key M

Package contents
• Adapter
• 1 x mounting bolt for M.2 adapter

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62548
Package weight : 0.038 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adapter M.2 NGFF > SATA 7 Pin
    • Design
    • Retail
Datasheet/manual