reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62544 :: SATA 22-pin > M.2 NGFF 2.5" 7 mm


DeLOCK SATA 22-Pin auf M.2 Adapter,2.5"-Rahmen 7mm

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > M.2
    • Technology
    • No driver required

This Delock converter enables an M.2 NGFF SSD in 2280, 2260, 2242 and 2230 format to be connected and used as a substitute for a 2.5" hard drive. The converter can be integrated internally via the SATA 22-pin interface in your system.

Technical data
• Connectors: SATA 22-pin plug > 67-pin M.2 NGFF key B slot
• Interface: SATA
• Format: 2.5"
• Supports M.2 NGFF modules in formats 2280, 2260, 2242 and 2230 with key B or B+M key based on SATA
• Bootable
• Dimensions: (LxWxH): approx. 100 x 70 x 7 mm
• OS independent, no driver installation required

System requirements
• A free SATA 22-pin interface

Package contents
• Converter
• 1 x mounting screw for NGFF module
• 4 x screws for frame
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62544
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > M.2
    • Technology
    • No driver required
Datasheet/manual