reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62521 :: SATA 22-pin > M.2 NGFF


DeLOCK SATA 22-Pin auf M.2 Adapter, 2.5"-Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > M.2
    • Technology
    • No driver required

This Delock converter enables an M.2 NGFF SSD in 2230, 2242 and 2260 format to be connected and used as a substitute for a 2.5" hard drive. The converter can be integrated internally via the SATA 22-pin interface in your system.

Technical data
• Connectors: SATA 22-pin plug > M.2 NGFF key B
• Interface: SATA
• Suitable for M.2 NGFF modules in format: 2230, 2242 and 2260 with key B or B+M key based on SATA
• Maximum height of components on the module: 1.35 mm, two-sided installation possible
• Data transfer rates of up to 6 Gb/s
• Dimensions: (LxWxH): approx. 95.5 x 65.5 x 6.5 mm
• OS independent, no driver installation required

System requirements
• A free SATA 22-pin interface

Package contents
• Converter
• 1 x fixing screw

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62521
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > M.2
    • Technology
    • No driver required