reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62477 :: IDE 44-pin > mSATA with 2.5" frame converter

Item-No.: DELOCK 62477
€32,50
Category of goods: 0

Konverter IDE mSATA auf 6,4cm (2,5") HDD

  • Product Description
  • Technical information
  • General
    • Type
    • IDE 44 Pin > mSATA
    • Assembly
    • With 2.5” frame
  • Interfaces
    • ATA
    • 1x
    • SATA
    • 1x

This Delock converter enables a half size or full size format mSATA SSD to be connected and used as a substitute for a 2.5" hard drive. The converter can be installed internally via the IDE 44-pin interface in your system.

Technical data
• Format: 2.5"
• Connectors:
1 x IDE 44-pin connector
1 x 4-pin power IC 1.4 MHz 5.5 V
1 x mSATA slot (half size/full size)
• For 3.3 V mSATA modules
• Supports ATA/ATAPI-7
• Supports ATA/ATAPI Ultra DMA mode 0, 1, 2, 3, 4, 5, 6, 7
• Supports ATA/ATAPI PIO mode 0, 1, 2, 3, 4
• Bootable
• Operating temperature: 0°C ~ 70°C
• OS independent, no driver installation required

System requirements
• One free IDE 44-pin interface

Package contents
• Converter
• 2.5 frame
• Screws, nuts, spacers



Manufacturer : DELOCK
Factory number : 62477
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • IDE 44 Pin > mSATA
    • Assembly
    • With 2.5” frame
  • Interfaces
    • ATA
    • 1x
    • SATA
    • 1x
Datasheet/manual