reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62469 :: SAS - 2 x SATA converter


Delock Adapter SAS > 2 x SATA

  • Product Description
  • Technical information
  • General
    • Type
    • SAS > 2x SATA
    • Technology
    • No driver required

The Delock backplane adapter can be connected to an SAS hard drive and supports Hot Swap, dual porting (active-active mode) and channel bundling with SAS hard disks. The adapter is also suitable for SATA HDDs.

Connectors:
• 1 x SAS 6 Gb/s 29-pin socket (SFF 8482)
• 2 x SATA 6 Gb/s 7 -pin socket
• 1 x 4-pin power connector (12 V and 5 V)
• 1 x LED pin header

• Data transfer rates of up to 6 Gb/s
• Supports hot swap
• Supports active-active dual-porting
• Dimensions: (LxWxH): approx. 61 x 21 x 21 mm
• OS independent, no driver installation required

System requirements
• SAS drive with 29-pin connector
• SAS controller with SATA 7-pin connector
• Connection cable

Package contents
• Adapter
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62469
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • SAS > 2x SATA
    • Technology
    • No driver required
Datasheet/manual