reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62468 :: USB 3.0 > mSATA converter

Item-No.: DELOCK 62468
€26,50
Category of goods: 0

Delock Konverter USB 3.0 > mSATA 2.5" 7 mm

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.0 > mSATA with 2.5” frame
    • Technology
    • No driver required
    • Design
    • Retail

This Delock converter enables a full size mSATA SSD to be connected and used as a substitute for a 2.5" hard drive. The converter is connected to your system via the USB 3.0 interface, which is also compatible with USB 2.0.

Technical data
• Connectors: 1 x USB 3.0 type micro B socket, 1 x mSATA slot (full size)
• Format: 2.5"
• Height: 7 mm
• For 3.3 V mSATA modules
• Data transfer rates of up to 5 Gb/s
• Write-protect switch
• Clip for mSATA module, suitable for full size
• Dimensions: (LxWxH): approx. 9.8 x 7.0 x 0.7 cm
• OS independent, no driver installation required

System requirements
• One free USB interface

Package contents
• Converter
• 2.5 frame
• Low profile trim
• Standard PC slot bracket
• 4 x screws
• User manual

Packaging
• Box



Manufacturer : DELOCK
Factory number : 62468
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.0 > mSATA with 2.5” frame
    • Technology
    • No driver required
    • Design
    • Retail
Datasheet/manual