reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62434 :: Delock mSATA SSD > IDE 44-pin converter

Item-No.: DELOCK 62434
€17,50
Category of goods: 0


Delock Konverter mSATA SSD > IDE 44 Pin

  • Product Description
  • Technical information
  • General
    • Type
    • mSATA SSD > IDE 44 Pin
    • Design
    • Retail

This Delock converter enables an mSATA SSD to be connected and used as a substitute for a 2.5" hard drive. It is connected to your system via the 44-pin IDE interface.

Technical data
• Connectors: 1 x IDE 44-pin connector, 1 x mSATA slot (full size)
• IDE input voltage: 5 V (2.5 IDE HDD)
• Chipset: JM20330
• Supports 3.3 V modules
• Dimensions: approx. 57 x 40 mm
• OS independent, no driver installation required

System requirements
• One free IDE 44-pin interface

Package contents
• Converter

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 62434
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • mSATA SSD > IDE 44 Pin
    • Design
    • Retail
Datasheet/manual