reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62432 :: SATA 22-pin > mSATA with frame converter

Item-No.: DELOCK 62432
€22,90
Category of goods: 0

Delock Konverter SATA 22 Pin > mSATA mit Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • SATA > mSATA
    • Design
    • With frame
  • Interfaces
    • SATA
    • 1x

This Delock converter enables a half size or full size format mSATA SSD to be connected and used as a substitute for a 2.5" hard drive. The converter can be installed internally via the SATA 22-pin interface in your system.

Technical data
• Format: 2.5"
• Connectors:
1 x 22-pin SATA plug
1 x mSATA slot (half size/full size)
• For 3.3 V mSATA modules
• Data transfer rates of up to 6 Gb/s
• Bootable
• Operating temperature: 0°C ~ 70°C
• OS independent, no driver installation required

System requirements
• A free SATA 22-pin interface

Package contents
• Converter
• 2.5" frame
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62432
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • SATA > mSATA
    • Design
    • With frame
  • Interfaces
    • SATA
    • 1x
Datasheet/manual