reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 62415 :: SATA 22-pin > mSATA with 3.5" frame converter

Item-No.: DELOCK 62415
€24,50
Category of goods: 0


Konverter SATA 22 Pin > mSATA mit 3.5" Rahmen

  • Product Description
  • Technical information
  • General
    • Type
    • mSATA > SATA
    • Design
    • Retail

This Delock converter in 3.5 HDD format allows an mSATA SSD to be connected via the SATA 22-pin interface. The converter can be inserted into your system as a 3.5" HDD using the included metal frame.

Technical data
• Format: 3.5"
• Connectors:
1 x SATA 22-pin connector
1 x mSATA slot (half size/full size)
• Data transfer rates of up to 6 Gb/s
• Bootable
• Clip for mSATA module, suitable for full size
• OS independent, no driver installation required

System requirements
• A free SATA 22-pin interface

Package contents
• Converter
• 3.5" frame
• Screws
• User manual

Packaging
• Retail box



Manufacturer : DELOCK
Factory number : 62415
Package weight : 0.132 kg
RoHS : conform
Technical information
  • General
    • Type
    • mSATA > SATA
    • Design
    • Retail
Datasheet/manual