reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61667 :: Delock Adapter SATA Slim 13pin > SATA

Item-No.: DELOCK 61667
€6,10
Category of goods: 0


DeLOCK SATA -> Slim-ATAPI, Konverter

  • Product Description
  • Technical information
  • General
    • Type
    • SATA Slim > SATA
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • SATA
This Delock adapter enables you to connect your CD or DVD drive with SATA Slim interface via standard SATA 7pin of your mainboard and controller.

Specification
• Ports: SATA Slim 7+6 pin > SATA 7pin
• Power: 4pin Floppy
• Voltage: 5V
• Dimension incl. Connector height: 22.75 x 12.2 x 68.5 mm H/W/L

System requirement
• CD/DVD drive with SATA Slim interface and motherboard or controller with a free SATA 7pin port

Package content
• Adapter
• 2x screws

Package
• Delock poly bag



Manufacturer : DELOCK
Factory number : 61667
Package weight : 0.008 kg
Technical information
  • General
    • Type
    • SATA Slim > SATA
    • Technology
    • No driver required
  • Interfaces
    • Connection
    • SATA
Datasheet/manual