reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42572 :: External Enclosure M.2 SSD 42 mm > USB 3.1

Item-No.: DELOCK 42572
€35,95
Category of goods: 0

Delock M.2 SSD 42 mm > USB 3.1 Type-C

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 > M.2
    • Design
    • Retail
    • Accessory
    • Screwdriver, mounting material
  • Interfaces
    • Connection
    • USB 3.1
    • Interfaces
    • M.2 2230/2242
  • Measures
    • Length
    • 88 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
The aluminium enclosure by Delock enables the installation of a M.2 SSD in 2242 and 2230 format, which can be connected via USB to the PC or laptop.

Specification
• Connector:
external: 1 x SuperSpeed USB 10 Gbps (USB 3.1 Gen 2) USB Type-C™ female
internal: 1 x 67 pin M.2 key B slot
• Chipset: Asmedia ASM1351
• Supports M.2 modules in format 2242 and 2230 with key B based on SATA
• Maximum height of the components on the module: 1.35 mm application of double-sided
assembled modules supported
• Data transfer rate up to 6 Gbps
• LED indicator for power and access
• Dimensions (LxWxH): ca. 88 x 40 x 10 mm
• Hot Plug, Plug & Play

System requirements
• Windows 7/7-64/8.1/8.1-64/10/10-64, Mac OS 10.8, Linux Kernel 2.6
• PC or laptop with a free USB Type-A port

Package content
• External enclosure M.2
• Screwdriver
• Mounting material
• USB 3.1 Type-A to USB-C™ cable (ca. 50 cm)
• User manual

Package
• Box



Manufacturer : DELOCK
Factory number : 42572
Package weight : 0.145 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 > M.2
    • Design
    • Retail
    • Accessory
    • Screwdriver, mounting material
  • Interfaces
    • Connection
    • USB 3.1
    • Interfaces
    • M.2 2230/2242
  • Measures
    • Length
    • 88 mm
    • Width
    • 40 mm
    • Height
    • 10 mm
Datasheet/manual