reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 42570 :: External Enclosure M.2 NGFF SSD > USB 3.1

Item-No.: DELOCK 42570
€29,95
Category of goods: 0

Externes Gehäuse M.2 NGFF SSD > USB 3.1

  • Product Description
  • Technical information
  • General
    • Type
    • USB 3.1 > mSATA with housing
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.1
  • Measures
    • Length
    • 98 mm
    • Width
    • 39 mm
    • Height
    • 9 mm
The aluminium enclosure by Delock enables the installation of a M.2 SSD in 2280, 2260, 2242 and 2230 format, which can be connected via USB to the PC or laptop.

Specification
• Connector:
external: 1 x SuperSpeed USB 10 Gbps (USB 3.1, Gen 2) Type Micro-B female
internal: 1 x 67 pin M.2 NGFF key B slot
• Chipset: Asmedia ASM1351
• Supports M.2 NGFF modules in format 2280, 2260, 2242 and 2230
with key B based on SATA
• Maximum height of the components on the module: 1.35 mm application
of double-sided assembled modules supported
• Data transfer rate up to 6 Gb/s
• LED indicator for power and access
• Dimensions (LxWxH): ca. 98 x 39 x 9 mm
• Hot Plug, Plug & Play

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1/8.1-64/10/10-64, Mac OS 10.8, Linux Kernel 2.6
• PC or laptop with a free USB Type-A port

Package content
• External enclosure M.2 NGFF
• Screwdriver, screws
• USB 3.1 Type-A to Micro USB cable (ca. 20 cm)
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 42570
Package weight : 0.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB 3.1 > mSATA with housing
    • Design
    • Retail
  • Interfaces
    • Connection
    • USB 3.1
  • Measures
    • Length
    • 98 mm
    • Width
    • 39 mm
    • Height
    • 9 mm
Datasheet/manual