reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41856 :: Riser card, PCI Express x1 > PCI 32-bit 5 V with flexible, 9-cm

Item-No.: DELOCK 41856
€50,95
Category of goods: 0


DELOCK 41856

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x1 > 1x PCI 32bit 5 V
    • Design
    • Left-aligned
    • Assembly
    • Length 9 cm
  • Interfaces
    • Connection
    • 1x PCI Express x1
    • PCI Express
    • 1x
    • Power connection
    • 4-pin
    • PCI
    • 1x

Brief description
This riser card enables you to connect one PCI 32-bit 5 V card to the PCI Express x1 slot on your motherboard. It features a flexible cable for space-saving installation in your computer enclosure.

Technical data
• PCI Express x1 to PCI 32-bit 5 V
• Flexible cable, 9 cm
• Left insertion
• 4-pin floppy power connector

System requirements
• PC with one free PCI Express slot

Package contents
• Riser card



Manufacturer : DELOCK
Factory number : 41856
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x1 > 1x PCI 32bit 5 V
    • Design
    • Left-aligned
    • Assembly
    • Length 9 cm
  • Interfaces
    • Connection
    • 1x PCI Express x1
    • PCI Express
    • 1x
    • Power connection
    • 4-pin
    • PCI
    • 1x