reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41370 :: Riser card, Mini PCI Express > PCI Express x1

Item-No.: DELOCK 41370
€31,20
Category of goods: 0

DELOCK 41370

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PCI Express > PCI Express x1
    • Design
    • Left-aligned
  • Interfaces
    • PCI Express
    • 1x

Delock rise card, Mini PCI Express > PCI Express x1, left insertion, 13 cm

This riser card enables you to connect your PCI Express x1 card to the Mini PCI Express slot on your motherboard. It features a flexible cable for space-saving installation in your computer enclosure.

Technical data
• Connectors: Mini PCI Express > PCI Express x1
• Flexible cable, 13 cm
• Left insertion
• With 4-pin floppy power connector

System requirements
• PC with one free mini PCI Express slot

Package contents
• Riser card

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 41370
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PCI Express > PCI Express x1
    • Design
    • Left-aligned
  • Interfaces
    • PCI Express
    • 1x
Datasheet/manual