reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41355 :: MiniPCIe riser card > 2x PCI 32-bit/5 V

Item-No.: DELOCK 41355
€64,95
Category of goods: 0

Delock MiniPCIe Riser-Karte > 2 x PCI 32bit/5V

  • Product Description
  • Technical information
  • General
    • Type
    • Mini PCI Express riser card
    • Design
    • Left-aligned
  • Interfaces
    • PCI
    • 2x

This riser card enables you to connect two PCI 32-bit 5-V cards connect to the Mini PCI Express slot. It features a flexible cable for space-saving installation in your computer enclosure.

Technical data
• Connectors: Mini PCI Express connector > 2 x PCI 32-bit 5-V slots
• Flexible cable, 13 cm
• Left insertion
• With 4-pin floppy power connector

System requirements
• One free Mini PCI Express interface

Package contents
• Riser card

Packaging
• Polythene bag



Manufacturer : DELOCK
Factory number : 41355
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mini PCI Express riser card
    • Design
    • Left-aligned
  • Interfaces
    • PCI
    • 2x
Datasheet/manual