reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 41341 :: Riser PCIe>2x PCI, 32-bit cable, 9 cm, left insertion

Item-No.: DELOCK 41341
€53,20
Category of goods: 0


DELOCK 41341

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express x1 > 2x PCI 32bit 5 V
    • Design
    • Left-aligned
  • Interfaces
    • PCI Express
    • 1x
    • Power connection
    • 4-pin
    • PCI
    • 2x

Delock riser card for PCI Express x1 > 2x PCI 32-bit 5 V with flexible, 9-cm cable, left insertion

Brief description
This riser card enables you to connect two PCI 32-bit 5 V cards to the PCI Express x1 slot on your motherboard. It features a flexible cable for space-saving installation in your computer enclosure.

Technical data
• PCI Express x1 to 2x PCI 32-bit 5 V
• Flexible cable, 7 cm
• Left insertion
• 4-pin floppy power connector

System requirements
• PC with one free PCI Express slot

Package contents
• Riser card



Manufacturer : DELOCK
Factory number : 41341
Package weight : 0.07 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express x1 > 2x PCI 32bit 5 V
    • Design
    • Left-aligned
  • Interfaces
    • PCI Express
    • 1x
    • Power connection
    • 4-pin
    • PCI
    • 2x
Datasheet/manual