reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TME 1215S :: DC/DC converter, TME series, 12 / 15 VDC



TME 1215S

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 12 ±10% VDC
    • Output
    • 15 VDC
    • Current
    • 65
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • SIL-4
Industry standard pin out, SIL-4 Package
Non-regulated outputs
I/O isolation 1000 VDC
High efficiency up to 80%
Operating temperature range -40°C to +85°C (no derating)
3 year product warranty

Further specifications:
Regulation:
-Line regulation: non-regulated
-Load regulation: ±10% max.
Ripple & noise: 150 mVpk-pk max. (20 MHz BW)
Short circuit protection: max. 1 sec.

Model: TME 1215S, 1 W
Input voltage: 12 VDC ±10%
Output voltage: 15 VDC
Output current max.: 65 mA

Pin-Out
Pin 1: -Vin (GND)
Pin 2: +Vin (Vcc)
Pin 3: -Vout
Pin 4: +Vout



Manufacturer : TRACO
Factory number : TME 1215S
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 12 ±10% VDC
    • Output
    • 15 VDC
    • Current
    • 65
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • SIL-4