reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RO-0505SP :: DC/DC-Converter, 5 V, 200 mA, Single

Item-No.: RO-0505SP
€6,20
Category of goods: 1 = discountable

RO-0505S/P

The RO DC/DC converters are typically used in general purpose power isolation and voltage matching applications, and feature a full industrial operating temperature range of -40°C to +85°C without derating.

Features:
  • Industry Standard Pinout
  • Fully Encapsulated
  • UL94V-0 Package Material
  • Case: SIP 4


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 5 V DC
  • Output current: 200 mA
  • Efficiency: 78 - 80%
  • Type: Single


Pinning:
  • Pin 1: -Vin
  • Pin 2: +Vin
  • Pin 3: -Vout
  • Pin 4: +Vout



Manufacturer : RECOM
Factory number : 10003342
Package weight : 0.012 kg
RoHS : conform
Technical information
Datasheet/manual