reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78E50-05 :: DC/DC, 5 V, 0,5A, Single

Item-No.: R-78E50-05
€3,30
Category of goods: 1


R-78E5.0-0.5

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 93 %
    • Input voltage
    • 7 - 28 VDC
    • Output
    • 5 VDC
  • General
    • Type
    • DC/DC converter
• low Cost Switching Regulator
• efficiency up to 92 %
• short Circuit Protection
• pin Compatible with 78 Series Regulators

Technical Data:
Input Voltage: 7-28 V DC
Outout Voltage: 5 V DC
Output Current: 0,5A
Efficiency: 93%

Pinning:
1 +Vin
2 GND
3 +Vout



Manufacturer : RECOM
Factory number : 80000046
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 93 %
    • Input voltage
    • 7 - 28 VDC
    • Output
    • 5 VDC
  • General
    • Type
    • DC/DC converter
Datasheet/manual