reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-78C90-10 :: DC/DC, 9 V, 1A, Single

Item-No.: R-78C90-10
€10,95
Category of goods: 1


R-78C9.0-1.0

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 1000
    • Efficiency
    • 96 %
    • Input voltage
    • 12 - 42 VDC
    • Output
    • 9 VDC
  • General
    • Type
    • DC/DC converter
The R-78Cxx-1.0 series switching regulators are ideally suited to replace 1 Amp 78xx linear regulators and are pincompatible. Efficiencies of up to 96% means that very little energy is wasted as heat and the high input voltage is a useful feature.

• efficiency up to 96%, no need for heatsinks!
• pin-out compatible with LM78XX Linear Regs.
• low profile (L*W*H=11.6*8.5*10.4mm)
• wide input range (5V - 42V)
• short circuit protection, thermal shutdown
• non standard outputs available as specials
• low ripple and noise
• see Innoline App Notes for use as a positive-tonegative inverter

Technical Data:
Input Voltage: 12-42 V DC
Outout Voltage: 9 V DC
Output Current: 1A
Efficiency: 96%

Pinning:
1 +Vin
2 GND
3 +Vout



Manufacturer : RECOM
Factory number : 80000047
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 1000
    • Efficiency
    • 96 %
    • Input voltage
    • 12 - 42 VDC
    • Output
    • 9 VDC
  • General
    • Type
    • DC/DC converter
Datasheet/manual