reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


R-7815-05 :: DC/DC,15 V, 0,5A, Single

Item-No.: R-7815-05
€8,60
Category of goods: 1


R-7815-0.5

  • Product Description
  • Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 97 %
    • Input voltage
    • 18 - 32 VDC
    • Output
    • 15 VDC
    • Ripple
    • 40 mVss
  • General
    • Type
    • DC/DC converter
The R-78xx-Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat
sinks with their additional space and mounting costs. low ripple and noise figures and short circuit , overload and over-temperature protection round off the specifications of this versatile converter series.This R-78xx-0.5 is fully certified to EN 55022 (Emissions), and EN55024 (Immunity) EMC Standards and for EN-60950-1 Safety.

• efficiency up to 97%,Non isolated, no need for heatsinks
• pin-out compatible with LM78XX Linears
• very low profile( L*W*H=11.5*7.5*10.2 )
• wide input range.(4.75V - 32V)
• short circuit protection, Thermal shutdown
• non standard outputs available as specials
• low ripple and noise
• UL94V-0 package material
• eMC, Safety Certified
• see Innoline Application Notes for use as an inverter

Technical Data:
Input Voltage: 18-32V DC
Outout Voltage: 15 V DC
Output Current: 0,5 A
Efficiency: 97%
Output Ripple and Noise: 40 mVp-p max

Pinning:
1 +Vin
2 GND
3 +Vout



Manufacturer : RECOM
Factory number : 80099083
Package weight : 0.002 kg
RoHS : conform
Technical information
  • Electrical values
    • Current
    • 500
    • Efficiency
    • 97 %
    • Input voltage
    • 18 - 32 VDC
    • Output
    • 15 VDC
    • Ripple
    • 40 mVss
  • General
    • Type
    • DC/DC converter
Datasheet/manual