reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMV0512SC :: DC/DC converter, NMV series 1 W, 12 V/-12 V DC, SIP, dual

Item-No.: NMV0512SC
€8,85
Category of goods: 1 = discountable

NMV0512SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±84
    • Efficiency
    • 77 %
  • Interfaces
    • Connection
    • SIP

Murata DC/DC converter, NMV series, 1 W.

Input voltage range: 4.5 - 5.5 V DC
Output voltage: ±12 V DC
Output current: ± 0.042 A
Output rating: 1 W
Efficiency: 78%

Features:
• UL 94V-0 enclosure
• High efficiency up to 79%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 3000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMV0512SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 4.5 - 5.5 VDC
    • Output
    • ±12 VDC
    • Current
    • ±84
    • Efficiency
    • 77 %
  • Interfaces
    • Connection
    • SIP
Datasheet/manual