reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NME2409SC :: DC/DC converter NME series 1 W, 9 V DC, SIP, single

Item-No.: NME2409SC
€6,20
Category of goods: 1


NME2409SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 21.6 - 26.4 VDC
    • Output
    • 9 VDC
    • Current
    • 111
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • SIP

Murata DC/DC converter, NME series, 1 W.

Input voltage range: 21.6 - 26.4 V DC
Output voltage: 9 V DC
Output current: 0.111 A
Output rating: 1 W
Efficiency: 75%

Features:
• UL 94V-0 enclosure
• High efficiency up to 80%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NME2409SC
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 21.6 - 26.4 VDC
    • Output
    • 9 VDC
    • Current
    • 111
    • Efficiency
    • 75 %
  • Interfaces
    • Connection
    • SIP
Datasheet/manual