reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HPR112C :: DC/DC converter HPR1XXC series 0.75 W, 5 V DC, SIP, single



HPR112C

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 13.5 - 16.5 VDC
    • Output
    • 5 VDC
    • Current
    • 150
    • Efficiency
    • 69 %
  • Interfaces
    • Connection
    • SIP

Murata DC/DC converter HPR1XX series, 0.75 W.

Input voltage: 13.5 - 16.5 V
Output voltage: 5 V
Output current: 0.15 A
Efficiency: 69%

Features:
• SIP housing
• High efficiency
• Non-conductive housing
• Adjustable temperature range: -25°C to 65°C



Manufacturer : MURATA POWER SOLUTIONS
Factory number : HPR112C
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 13.5 - 16.5 VDC
    • Output
    • 5 VDC
    • Current
    • 150
    • Efficiency
    • 69 %
  • Interfaces
    • Connection
    • SIP
Datasheet/manual