reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THN-HS1 :: Heat sink for THN 15/THN 15WI/THN 20/THN 20WI

Item-No.: THN-HS1
€4,35
Category of goods: 1


THN-HS1

  • Product Description
  • Technical information
  • General
    • Type
    • Heat sink

THN-HS1
Contains heat sink, adhesive layer and two mounting clips
Material: Aluminium
Surface: anodised (black)
Weight: 8 g (without converter)
Thermal resistance before mounting: 15.8 K/W



Manufacturer : TRACO
Factory number : THN-HS1
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Heat sink
Datasheet/manual