reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 8-1213 :: DC/DC converter, TEN 8 series, 12/15 V DC

Item-No.: TEN 8-1213
€21,40
Category of goods: 1 = discountable
Bargain Item!
Limited amount available.

TEN 8-1213

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 15 VDC
    • Current
    • 535
    • Efficiency
    • 87 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Pinning to industrial standard

Wide 2:1 input range
High efficiency
Input filter according to EN 55022, Class A and FCC, Level A without external components
Can withstand sustained short circuit
Pinout to industrial standard
External on/off
Shielded metal enclosure with isolated base plate
3-year product warranty

Additional specifications:
Control deviations:
-Input change: ±0.2 % max.
-Load modification: ±1.0% max.
Residual ripple: 50 mVpk-pk typical (20 MHz bandwidth)
I/O insulation: 1500 V DC
Working temperature range: -40°C to +85°C, above 70°C power reduction 3.3%/K
Safety standards/approvals: UL/cUL 60950-1, IEC/EN 60950-1

Model: TEN 8-1213
Input voltage: 9 - 18 V DC
Output voltage: 15 V DC
Max. output current: 535 mA
Efficiency type: 87%

Pinning
Pin 1: External on/off
Pin 2: -Uin (GND)
Pin 3: -Uin (GND)
Pin 9: NC
Pin 11: NC
Pin 14: +Uout
Pin 16: -Uout
Pin 22: +Uin (Vcc)
Pin 23: +Uin (Vcc)



Manufacturer : TRACO
Factory number : TEN 8-1213
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 9 - 18 VDC
    • Output
    • 15 VDC
    • Current
    • 535
    • Efficiency
    • 87 %
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • Pinning to industrial standard