reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 5-2421 :: DC/DC converter, TEN-5 series, 18 - 36/±5 V DC

Item-No.: TEN 5-2421
€26,40
Category of goods: 1

TEN 5-2421

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±500
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • DIL-24

Wide 2:1 input ranges
DIL-24 metal enclosure
I/O insulation 1500 V DC
Working temperature range of -40°C to +85°C, power reduction of 3.5%/K from 70°C
Input filter according to EN 55022, class A
Pinout to industrial standard
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.3 % max.
-Load modification: ±2.0 % max.
Residual ripple: 50 mVpk-pk max (20 MHz bandwidth)
Can withstand sustained short circuit

Model: TEN 5-2421, 5 W
Input voltage: 18 - 36 V DC
Output voltage: ±5 V DC
Max. output current: ±500 mA

Pinning
Pin 2: -Uin (GND)
Pin 3: -Uin (GND)
Pin 9: Common
Pin 11: -Uout
Pin 14: +Uout
Pin 16: Common
Pin 22: +Uin (Vcc)
Pin 23: +Uin (Vcc)



Manufacturer : TRACO
Factory number : TEN 5-2421
Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 18 - 36 VDC
    • Output
    • ±5 VDC
    • Current
    • ±500
    • Ripple
    • 50 mVss
  • Interfaces
    • Connection
    • DIL-24