reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEN 20-2413WIN :: DC/DC converter, TEN 20WIN series, 24/15 V DC


TEN 20-2413WIN

  • Product Description
  • Technical information
  • Electrical values
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 15 VDC
    • Current
    • 1330
    • Efficiency
    • 86 %
    • Ripple
    • 100 mVss
  • General
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Pinning to industrial standard

51x25x10 mm metal enclosure
Ultra wide 4:1 input range
High efficiency
Can withstand sustained short circuit
External on/off
Pinning to industrial standard
3-year product warranty

Additional specifications:
Control deviation:
-Input change: ±0.2 % max.
-Load modification: ±1.0% max.
Conducted interference: EN 55022, Class A and FCC, Level A (with external capacitor)
Residual ripple: 100 mVpk-pk max (20 MHz bandwidth)
I/O insulation: 1500 V DC
Working temperature range: -40°C to +85°C, above 65°C power reduction 2.5%/K
Safety standards/approvals: UL/cUL 60950-1, IEC/EN 60950-1

Model: TEN 20-2413WIN
Input voltage: 9 - 36 V DC
Output voltage: 15 V DC
Max. output current: 1,330 mA
Efficiency type: 86%

Pinning
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 3: +Uout
Pin 4: Trim
Pin 5: -Uout
Pin 6: External on/off



Manufacturer : TRACO
Factory number : TEN 20-2413WIN
Package weight : 0.029 kg
RoHS : conform
Technical information
  • Electrical values
    • Input voltage
    • 9 - 36 VDC
    • Output
    • 15 VDC
    • Current
    • 1330
    • Efficiency
    • 86 %
    • Ripple
    • 100 mVss
  • General
    • Type
    • DC/DC converter
  • Interfaces
    • Connection
    • Pinning to industrial standard