• Input voltage

  • Output

  • Efficiency

  • Ripple

  • Current


  • Converter, higher 3 W

  • page :
  •  1 - 16 of  29  items. 
 
Features:
  • Non-Isolated
  • Adjustable Output voltage
  • Adjustable Positive Step Down Integrated Switching Regulator
  • Over load protection
  • Remote ON/OFF Control
  • Wide Input Range
  • Case: SIP 12


Specifications:
  • Input voltage: 6,5 - 28 V DC
  • Output voltage:3 - 5,5 V DC
  • Output current: 2 A
  • Efficiency: 95%
  • Type: Single


Pinning:
  • Pin1: ON/OFF
  • Pin 2,3,4: Vin
  • Pin 5,6,7,8: GND
  • Pin 9,10,11: Vout
  • Pin 12: Vout-Adj

Weight incl.:

0,012 kg

 
Features:
  • Non-Isolated
  • Adjustable Output voltage
  • Adjustable Positive Step Down Integrated Switching Regulator
  • Over load protection
  • Remote ON/OFF Control
  • Wide Input Range
  • Case: SIP 12


Specifications:
  • Input voltage: 6,5 - 28 V DC
  • Output voltage:3 - 5,5 V DC
  • Output current: 4 A
  • Efficiency: 94%
  • Type: Single


Pinning:
  • Pin1: ON/OFF
  • Pin 2,3,4: Vin
  • Pin 5,6,7,8: GND
  • Pin 9,10,11: Vout
  • Pin 12: Vout-Adj

Weight incl.:

0,015 kg

 
The R-78AAxx-0.5SMD series are manufactured without lead and meet the requirements for RoHS 6/6 as well as the increased reflow soldering temperatures associated with vapor phase soldering, making these high efficiency switching regulators ideally suited to modern pick-and-place mass production. The efficiency of up to 97% means that very little energy is wasted as heat. The additional features of remote on/off control and adjustable output voltages will find many uses in the battery-powered, industrial, medical and automotive markets.

Features:
  • RoHS 6/6 Conform (100% Lead Free)
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • High Reflow Temperature SMD Package
  • Adjustable Output Voltage
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Very Low Shutdown Current


Specifications:
  • Input voltage: 15 - 32 V DC
  • Output voltage: 4,5 - 12,6 V DC
  • Output current: 4 A
  • Efficiency: 94 - 97%
  • Type: Single


Pinning:
  • Pin1,2: +Vin
  • Pin 3,7,8,9: GND
  • Pin 4,5: +Vout
  • Pin 6: Vadj
  • Pin 10: Remote ON/Off

Weight incl.:

0,010 kg

 
The R-78Bxx-1.0 Series high efficiency switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 97% means that very little energy is wasted as heat so there is no need for any heat sinks with their additional space and mounting costs. The L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 10mA round off the specifications of this versatile converter series.

Features:
  • Efficiency up to 97%,Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linears
  • Low profile(
  • Wide input range
  • Short circuit protection, Thermal shutdown
  • Low ripple and noise
  • Case: SIP 3


Specifications:
  • Input voltage: 20 - 32 V DC
  • Output voltage: 15 V DC
  • Output current: 1 A
  • Efficiency: 96 - 97%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,016 kg

 
Features:
  • kostengünstig Switching Regulator
  • High Startup current capability
  • Short Circuit Protection
  • Pin Compatible with 78 Series Regulators
  • Case: SIP 3


Specifications:
  • Input voltage: 6 - 28 V DC
  • Output voltage: 3,3 V DC
  • Output current: 0,5 A
  • Efficiency: 75 - 88%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,005 kg

 
The R-78E series is a switching regulator module that has been designed to offer all the advantages of a
switching regulator (high efficiency, wide input range, accurate output voltage regulation) but with a low
cost for production quantities. Due to the R-78E’s high efficiency of up to 91% at an output voltage of
5V/1A at the output, no heat sink is required. The compact TO- 220 compatible SIP3 package measures
only 11.6 x 8.5 x 10.4 mm, so it saves precious board space. The warranty is 3 years.

Features:
  • Efficiency up to 91%, no need for heatsinks!
  • Pin-out compatible with LM78XX Linear Regs.
  • Low profile
  • Wide input range
  • Short circuit protection
  • Case: SIP 3


Specifications:
  • Input voltage: 8 - 28 V DC
  • Output voltage: 5 V DC
  • Output current: 1 A
  • Efficiency: 91%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,005 kg

 
The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there
is no need for any heat sinks with their additional space and mounting costs.

An input voltage range of up to 8:1is unsurpassed by any other converter and allows the full stored energy utilization of standard and high voltage batteries. The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies) and the L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.

Features:
  • Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linear Regs.
  • Low profile
  • High voltage input range, up to 72 V
  • hort circuit protection, Thermal shutdown
  • Case: SIP 3


Specifications:
  • Input voltage: 17 - 72 V DC
  • Output voltage: 12 V DC
  • Output current: 0,5 A
  • Efficiency: 89 - 94%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,017 kg

 
The R-78HBxx-Series high efficiency, high input voltage switching regulators are ideally suited to replace 78xx linear regulators and are pin compatible. The efficiency of up to 96% means that very little energy is wasted as heat so there
is no need for any heat sinks with their additional space and mounting costs.

An input voltage range of up to 8:1is unsurpassed by any other converter and allows the full stored energy utilization of standard and high voltage batteries. The fully protected output is ideal for industrial applications (especially for industry standard 24VDC bus supplies) and the L-Version with 90° pins allows direct replacement for laid-flat regulators where component height is at a premium. Low ripple and noise figures and a short circuit input current of typically only 15mA round off the specifications of this versatile converter series.

Typical applications include telecommunication, automotive, industrial, aerospace and battery powered applications.

Features:
  • Non isolated, no need for heatsinks
  • Pin-out compatible with LM78XX Linear Regs.
  • Low profile
  • High voltage input range, up to 72 V
  • hort circuit protection, Thermal shutdown
  • Case: SIP 3


Specifications:
  • Input voltage: 9 - 72 V DC
  • Output voltage: 3,3 V DC
  • Output current: 0,5 A
  • Efficiency: 76 - 82%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,004 kg

 
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.

Features:
  • Build-in Diode Protection Circuit
  • Continuous Short Circuit Protection.
  • Low profile
  • RoHS compliant
  • IEC/EN-60950 Certified
  • Case: SIP 3


Specifications:
  • Input voltage: 15 - 32V DC
  • Output voltage: 12 V DC
  • Output current: 0,5 A
  • Efficiency: 96%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,010 kg

 
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.

Features:
  • Build-in Diode Protection Circuit
  • Continuous Short Circuit Protection.
  • Low profile
  • RoHS compliant
  • IEC/EN-60950 Certified
  • Case: SIP 3


Specifications:
  • Input voltage: 6,5 - 32 V DC
  • Output voltage: 5 V DC
  • Output current: 0,5 A
  • Efficiency: 93%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,005 kg

 
The R-78W series offers wired 0.5A switching regulators which are ideally suited to offer a stable voltage supply without the need for a PCB for applications like high power LED lighting, battery powered systems, cooling systems, or fans. Due to the high efficiencies of up to 96% there is no need for a heat sink. The compact modules feature fully protected outputs and draw only 1mA under no load conditions.

Features:
  • Build-in Diode Protection Circuit
  • Continuous Short Circuit Protection.
  • Low profile
  • RoHS compliant
  • IEC/EN-60950 Certified
  • Case: SIP 3


Specifications:
  • Input voltage: 11 - 32V DC
  • Output voltage: 9 V DC
  • Output current: 0,5 A
  • Efficiency: 95%
  • Type: Single


Pinning:
  • Pin1: +Vin
  • Pin 2: GND
  • Pin 3: +Vout

Weight incl.:

0,005 kg

 
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 5 V DC
  • Output voltage: 40 - 120 V DC
  • Output current: 24 mA
  • Efficiency: 77%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin

Weight incl.:

0,014 kg

 
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 12 V DC
  • Output voltage: 55 - 135 V DC
  • Output current: 50 mA
  • Efficiency: 82%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin

Weight incl.:

0,050 kg

 
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 12 V DC
  • Output voltage: 95 - 210 V DC
  • Output current: 50 mA
  • Efficiency: 82%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin

Weight incl.:

0,015 kg

 
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 15 V DC
  • Output voltage: 95 - 210 V DC
  • Output current: 50 mA
  • Efficiency: 82%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin

Weight incl.:

0,015 kg

 
Features:
  • High Output Voltage DIP24 converter
  • Adjustable Output Voltage up to 210 V DC
  • Cascadable for Output Voltages up to 420 V DC
  • 3k VDC Input/Output Isolation
  • Remote Voltage Programming by External Voltage or Resistance
  • Continuous Short Circuit Protection


Specifications:
  • Input voltage: 24 V DC
  • Output voltage: 55 - 135 V DC
  • Output current: 50 mA
  • Efficiency: 84%
  • Type: Single


Pinning:
  • Pin 2,3: -Vin
  • Pin 8,17: Vadj
  • Pin 9,16: Vref
  • Pin 10,15: -Vout
  • Pin 12,13: +Vout
  • Pin 22,23: +Vin

Weight incl.:

0,015 kg