• Input voltage
    • + more - less

  • Output
    • + more - less

  • Current
    • + more - less

  • Efficiency
    • + more - less

  • Ripple
    • + more - less

  • Connection


  • Converter, higher 3 W

  • page :
  •  1 - 16 of  136  items. 
 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 4.5...9 VDC
Output voltage 1 12 VDC
Output current 1 0.416 A
Power 10 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm
Operating temperature -40...+85 °C
Output current 2 0.416 A
Output voltage 2 -12 VDC
Insulation voltage 5000 VAC VAC
Dimensions L x W x H 31.8 x 20.3 x 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 4.5...9 VDC
Output voltage 1 12 VDC
Output current 1 0.125 A
Power 3 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm
Output current 2 0.125 A
Output voltage 2 -12 VDC
Dimensions L x W x H 31.8 x 20.3 x 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 9...36 VDC
Output voltage 1 12 VDC
Output current 1 0.25 A
Power 3 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 4.5...9 VDC
Output voltage 1 24 VDC
Output current 1 0.125 A
Power 3 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 18...75 VDC
Output voltage 1 24 VDC
Output current 1 0.125 A
Power 3 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 9...36 VDC
Output voltage 1 24 VDC
Output current 1 0.125 A
Power 3 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 9...36 VDC
Output voltage 1 12 VDC
Output current 1 0.5 A
Power 6 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm

Weight incl.:

0,001 kg

 
Wide 4:1 input voltage
Low leakage current
Input filter to meet EN55022 class A

Input voltage 18...75 VDC
Output voltage 1 12 VDC
Output current 1 0.25 A
Power 6 W
Connection THD
Width 20.3 mm
Length 31.8 mm
Height 10.2 mm
Output current 2 0.25 A
Output voltage 2 -12 VDC
Dimensions L x W x H 31.8 x 20.3 x 10.2 mm

Weight incl.:

0,001 kg

 
Very wide input voltage range 4:1
Galvanically isolated input and output
On-off switching can be controlled externally
Protected against short-circuit and over-voltage
Dual voltage design has common ""0"" on output
Wide temperature range, highly efficient
Shielded metal package with insulated base plate
Standard 24-pin package
Manufacturing standards EN60950, UL60950, EN55022A/B

Input voltage 43...160 VDC
Output voltage 1 5 VDC
Output current 1 1600 mA
Power 8 W
Connection THD
Efficiency 85 %typ. %
Width 20.3 mm
Length 32 mm
Height 10.2 mm
Operating temperature -40...+85 °C
Insulation voltage 1500 VDC VDC
Short-circuit strength continuous
Dimensions L x W x H 32 x 20.3 x 10.2 mm

Weight incl.:

0,001 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    9.5 - 18.0 VDC

  • Output:

    24 VDC

  • Current:

    1000

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,22 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    18 - 75 VDC

  • Output:

    5 VDC

  • Current:

    5000

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,22 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    18 - 75 VDC

  • Output:

    12 VDC

  • Current:

    2000

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,22 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    18 - 75 VDC

  • Output:

    24 VDC

  • Current:

    1000

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,21 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    18 - 75 VDC

  • Output:

    12 VDC

  • Current:

    5000

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,31 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    18 - 75 VDC

  • Output:

    24 VDC

  • Current:

    2500

  • Efficiency:

    86 %

  • Ripple:

    50 mVss

Weight incl.:

0,30 kg

 
  • Type:

    DC/DC converter

  • Input voltage:

    9 - 18 VDC

  • Output:

    3.3 VDC

  • Current:

    4000

  • Ripple:

    50 mVss

Weight incl.:

0,030 kg