reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UWE243Q12PC :: DC/DC converter UWE series, 72 W, 24 V DC, board, single

Item-No.: UWE243Q12PC
€67,15
Category of goods: 1

UWE243Q12PC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 24 VDC
    • Current
    • 3000
    • Efficiency
    • 89.5 %

Murata DC/DC converter UWE series, 72 W.

Input voltage range: 9 - 36 V DC
Output voltage: 24 V DC
Output Current: 3 A
Output power: 72 W
Efficiency: 89.5%

Features:
• Short-circuit-proof
• High efficiency
• High input voltage range



Manufacturer : MURATA POWER SOLUTIONS
Factory number : UWE-24/3-Q12P-C
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 18 - 75 VDC
    • Output
    • 24 VDC
    • Current
    • 3000
    • Efficiency
    • 89.5 %
Datasheet/manual