reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NML1205SC :: DC/DC converter NML series 2 W, 5 V DC, SIP, single

Item-No.: NML1205SC
€9,40
Category of goods: 1


NML1205SC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 81 %
  • Interfaces
    • Connection
    • SIP

Murata DC/DC converter, NML series, 2 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: 12 V DC
Output current: 0.4 A
Output rating: 2 W
Efficiency: 84%

Features:
• UL 94V-0 enclosure
• High efficiency up to 81%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NML1205SC
Package weight : 0.002 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • 5 VDC
    • Current
    • 400
    • Efficiency
    • 81 %
  • Interfaces
    • Connection
    • SIP
Datasheet/manual