reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NMH1205DC :: DC/DC converter, NMH series 2 W, 5 V/-5 V DC, DIL, dual

Item-No.: NMH1205DC
€9,40
Category of goods: 1

NMH1205DC

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 80 %
  • Interfaces
    • Connection
    • DIP

Murata DC/DC converter, NMH series, 2 W.

Input voltage range: 10.8 - 13.2 V DC
Output voltage: ±5 V DC
Output current: ± 0.2 A
Output rating: 2 W
Efficiency: 80%

Features:
• UL 94V-0 enclosure
• High efficiency up to 80%
• Adjustable temperature range: -40°C to 85°C
• I/O isolation 1000 VDC mA
• No heat sink required
• SMD design
• Pinout to industrial standard



Manufacturer : MURATA POWER SOLUTIONS
Factory number : NMH1205DC
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 10.8 - 13.2 VDC
    • Output
    • ±5 VDC
    • Current
    • ±200
    • Efficiency
    • 80 %
  • Interfaces
    • Connection
    • DIP
Datasheet/manual