reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TMH 1212D :: DC/DC converter, TMH series, 12/±12 V DC

Item-No.: TMH 1212D
€8,45
Category of goods: 1


TMH 1212D

  • Product Description
  • Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 12 ±10% VDC
    • Output
    • ±12 VDC
    • Current
    • ±80
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • SIL-7

Industry-standard pinning, SIL-7 enclosure
Unregulated outputs
I/O insulation 1000 V DC
High efficiency, typically 81%
Working temperature range of -40°C to +85°C, power reduction of 3%/K from 70°C
3-year product warranty

Additional specifications:
Control deviation:
- Input change: unregulated
-Load change: ±10% max.
Residual ripple: 150 mVpk–pk max. (20 MHz bandwidth)
Short-circuit protector: max. 1 sec.

Model: TMH 1212D, 2 W
Input voltage: 12 V DC ±10%
Output voltage: ±12 V DC
Max. output current: ±80 mA

Pinning (dual)
Pin 1: +Uin (Vcc)
Pin 2: -Uin (GND)
Pin 4: -Uout
Pin 5: Common
Pin 6: +Uout



Manufacturer : TRACO
Factory number : TMH 1212D
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC/DC converter
  • Electrical values
    • Input voltage
    • 12 ±10% VDC
    • Output
    • ±12 VDC
    • Current
    • ±80
    • Ripple
    • 150 mVss
  • Interfaces
    • Connection
    • SIL-7